Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row

RS Stock No.:
1361071
Mfr. Prt No.:
DF57H-3S-1.2C
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1361071
Product description Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF57H-3S-1.2C
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
RS stock number 1361071
Product description Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF57H-3S-1.2C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hirose 1.2 mm DF57 Series Swing Lock Crimp Socket Housings

1.2 mm DF57 series low profile crimp socket housings with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for a secure connection. A positive locking mechanism secures the crimp housing to the header. Moulded lances on the crimp housing engage with the lock portion on the header housing locking it firmly into place for a secure cable connection. Insert key guides on the crimp socket housing help guide the connector into the correct mating position before the positive lock is engaged. This feature helps to prevent mismating and the resulting connector breakage. Once fully engaged the positive lock provides a tactile click for confirmation. When mated the header and socket have a low profile height of 1.4 mm for an effective mating length of 0.42 mm. These DF57 series low profile crimp socket housings will accept a wire size range of 34 AWG to 26 AWG. Crimp contacts must be purchased separately.

1.20mm Wire to Board - Hirose DF57

Features and Benefits

• Reinforced Swing Lock design
• Double locking mechanism for increased cable retention
• Insert key guides for accurate mating alignment
• Low profile mating height of 1.4 mm
• Wire size range of 34 AWG to 26 AWG

Product Application Information

These 1.2mm DF57 series connectors with their low profile design and high current capability of 2.5 A are ideal for connecting LED drivers to lighting fixtures. Other applications include digital still cameras, digital video cameras, notebook PCs and tablet PCs.


Specifications

Attribute Value
Brand Hirose
Number of Contacts 3
Number of Rows 1
Pitch 1.2 mm
Mounting Type Cable Mount
Series DF57
Body Orientation Straight
Checking stock...
IDR
2,913,844.20
Out of stock
Price Pack (1 Pack of 1000)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,913,844.202,913.84
*price per unit indicative
"Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda