KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series

RS Stock No.:
1360127
Mfr. Prt No.:
TAJA105K016RNJ
Brand:
AVX
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
RS stock number 1360127
Product description KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
Manufacturer / Brand AVX
Manufacturer part number TAJA105K016RNJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator


Specifications

Attribute Value
Brand AVX
Technology Electrolytic
Capacitance 1 µF
Voltage 16 V dc
Mounting Type Surface Mount
Package/Case 1206 (3216M)
Lead Pitch 1.1 mm
Tolerance ±10 %
Length 3.2 mm
Depth 1.6 mm
Height 1.6 mm
Dimensions 3.2 x 1.6 x 1.6 mm
Series TAJ
Electrolyte Type Solid
Polarised Polar
Terminal Type SMT
Tolerance Minus -10 %
Maximum Operating Temperature +125 °C
Tolerance Plus +10 %
Surge Voltage 13 V dc @ +125 °C, 20 V dc @ +85 °C
Dielectric Material Family Tantalum
Minimum Operating Temperature -55 °C
Checking stock...
IDR
52,759.67
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(IDR)Per Unit(IDR)
152,759.672,637.98
*price per unit indicative
"KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products