KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TPS Series

RS Stock No.:
1360069
Mfr. Prt No.:
TPSD107M010R0100
Brand:
AVX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1360069
Product description KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
Manufacturer / Brand AVX
Manufacturer part number TPSD107M010R0100
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
RS stock number 1360069
Product description KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
Manufacturer / Brand AVX
Manufacturer part number TPSD107M010R0100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 125°C (Tantalum)

AVX TPS (D) Series of Tantalum Capacitors

The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits

Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications

Power supply applications
Medium power DC/DC converters


Specifications

Attribute Value
Brand AVX
Technology Electrolytic
Capacitance 100 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case 2917
Equivalent Series Resistance 100 mΩ
Lead Pitch 4.4 mm
Length 7.3 mm
Height 2.9 mm
Dimensions 7.3 x 4.3 x 2.9 mm
Series TPS
Electrolyte Type Solid
Maximum Operating Temperature +125 °C
Surge Voltage 13 V dc @ +85 °C, 8 V dc @ +125 °C
Dielectric Material Family Tantalum
Minimum Operating Temperature -55 °C
Dissipation Factor 6 %
Terminal Type SMT
Polarised Polar
Leakage Current 10 μA
Checking stock...
IDR
108,770.93
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1108,770.9310,877.09
*price per unit indicative
"KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TPS Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products