AVX 1825 (4564M) 150nF MLCC 600 V dc, 630 V dc SMD 1825CC154KAT2A

RS Stock No.:
1358032
Mfr. Prt No.:
1825CC154KAT2A
Brand:
AVX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358032
Product description AVX 1825 (4564M) 150nF MLCC 600 V dc, 630 V dc SMD 1825CC154KAT2A
Manufacturer / Brand AVX
Manufacturer part number 1825CC154KAT2A
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
RS stock number 1358032
Product description AVX 1825 (4564M) 150nF MLCC 600 V dc, 630 V dc SMD 1825CC154KAT2A
Manufacturer / Brand AVX
Manufacturer part number 1825CC154KAT2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1825 Range

Note

Sorted in order of dielectric, voltage then capacitance.

AVX High Voltage 1825 MLCC series

AVX 1825 Series high-voltage ceramic multilayer capacitors are compact in size and offer high value and low leakage, low ESR at high frequencies. These capacitors are suited to applications such as snubbers in high frequency convertors resonators in SMPS, and high voltage coupling/dc blocking. The temperature
gradient during heating or cooling cycles should not exceed 4ºC per
second. The preheat temperature must be within 50ºC of the peak
temperature reached by the ceramic bodies through the soldering process.


Specifications

Attribute Value
Brand AVX
Capacitance 150 nF
Voltage 600 V dc, 630 V dc
Package/Case 1825 (4564M)
Mounting Type Surface Mount
Dimensions 4.6 x 6.3 x 3.4 mm
Length 4.6 mm
Depth 6.3 mm
Height 3.4 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
119,574.60
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1119,574.6023,914.92
*price per unit indicative
"AVX 1825 (4564M) 150nF MLCC 600 V dc, 630 V dc SMD 1825CC154KAT2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda