Merlett Plastics PVC Flexible Tube, 116.4mm External Diameter, 5m Long, 400mm Bend Radius, Applications Various

RS Stock No.:
1357843
Mfr. Prt No.:
170102RS5
Brand:
Merlett Plastics
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
RS stock number 1357843
Product description Merlett Plastics PVC Flexible Tube, 116.4mm External Diameter, 5m Long, 400mm Bend Radius, Applications Various
Manufacturer / Brand Merlett Plastics
Manufacturer part number 170102RS5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Arizona Superelastic Hose

Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.

Features and Benefits

• Smooth surfaces
• Excellent flexibility
• Good abrasion resistance
• Rigid PVC spiral
• Good crush resistance

Applications

Suitable for use in agriculture, transport, building and general industry.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 102 mm
Outer Diameter 116.4 mm
Material PVC
Suitable Applications Cesspits, Irrigation Systems, Liquids, Sewage Drains
Length 5 m
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +55 °C
Maximum Working Pressure 3 bar
Bend Radius 400 mm
Operating Temperature Range -25 → +55 °C
Checking stock...
IDR
3,701,463.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,701,463.21
*price per unit indicative
"Merlett Plastics PVC Flexible Tube, 116.4mm External Diameter, 5m Long, 400mm Bend Radius, Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products