Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, APAN3124

RS Stock No.:
1347957
Mfr. Prt No.:
APAN3124
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1347957
Product description Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, APAN3124
Manufacturer / Brand Panasonic
Manufacturer part number APAN3124
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
RS stock number 1347957
Product description Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, APAN3124
Manufacturer / Brand Panasonic
Manufacturer part number APAN3124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PA-N PCB Relays

Introducing the PA-N Relays from Panasonic for use in Industrial equipment, office equipment, measuring devices, test equipment, programmable controllers and temperature controllers.

Features and Benefits

• High density mounting
• Low operating power - nominal operating power: 110 mW
• Long insulation distance
• Complies with IEC61010 reinforced insulation standards


Specifications

Attribute Value
Brand Panasonic
Coil Voltage 24 V dc
Coil Power 110 mW
Coil Resistance 5.236 kΩ
Isolation Coil To Contact 3000 Vrms
Contact Configuration SPNO
Mounting Type PCB Mount
Switching Current 5 A
Terminal Type PCB Pin
Number of Poles 1
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 110 V
Height 12.5 mm
Length 20 mm
Maximum Switching Power AC 1.25 kVA
Maximum Switching Power DC 150 W
Depth 5 mm
Standards Met cULus, IEC 61010, TUV
Checking stock...
IDR
77,513.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,513.71
*price per unit indicative
"Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, APAN3124" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products