KEMET 0.1F Supercapacitor -20 → +80% Tolerance Supercap FM Series 5.5V dc Through Hole

RS Stock No.:
1356162
Mfr. Prt No.:
FMR0H104ZF
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1356162
Product description KEMET 0.1F Supercapacitor -20 → +80% Tolerance Supercap FM Series 5.5V dc Through Hole
Manufacturer / Brand KEMET
Manufacturer part number FMR0H104ZF
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
RS stock number 1356162
Product description KEMET 0.1F Supercapacitor -20 → +80% Tolerance Supercap FM Series 5.5V dc Through Hole
Manufacturer / Brand KEMET
Manufacturer part number FMR0H104ZF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium (EDLC) Super Capacitors

KEMET FM Series Super Capacitors

KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Features

Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted


Specifications

Attribute Value
Brand KEMET
Capacitance 0.1 F
Voltage 5.5 V dc
Mounting Type Through Hole
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 10.5 x 6.5 x 11.5 mm
Lead Pitch 5 mm
Equivalent Series Resistance 50 Ω
Series Supercap FM
Tolerance -20 → +80 %
Tolerance Minus -20 %
Polarised Polar
Capacitor Family Electric Double Layer
Lead Spacing 5 mm
Depth 11.5 mm
Dielectric Material Family Electrical Double Layer
Terminal Type Radial
Tolerance Plus +80 %
Checking stock...
IDR
80,870.19
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
180,870.1940,435.10
*price per unit indicative
"KEMET 0.1F Supercapacitor -20 → +80% Tolerance Supercap FM Series 5.5V dc Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda