TE Connectivity Male Cat6a RJ45 Connector

RS Stock No.:
1356046
Mfr. Prt No.:
2120892-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1356046
Product description TE Connectivity Male Cat6a RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 2120892-1
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
RS stock number 1356046
Product description TE Connectivity Male Cat6a RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 2120892-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

TE Connectivity Cat6a Industrial RJ45 Plug Connector

Cat6a industrial RJ45 shielded plug connector with an IP20 rating suitable for industrial Ethernet applications to 10 Gbit/s. This Cat6a industrial RJ45 plug connector has an inverted jack face and a standard profile. The IDC contacts of this RJ45 industrial plug enable a tool-free connection to the wire. When the housing is closed the excess wire is cut off and the wires are connected to the contacts. This automatic wire cut-off function provides an error free installation and optimal performance in the field. This Cat6a industrial RJ45 plug connector mates with standard 8 position RJ45 sockets according to DIN EN 60603-7-1. All models are highly reliable and excellent quality.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Features and Benefits

Industrial Ethernet 10 Gbit/s performance
Shielded housing
IDC contacts for tool free connection
Automatic wire cut off function


Specifications

Attribute Value
Brand TE Connectivity
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat6a
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Straight
IP Rating IP20
Length 60.06 mm
Width 13.9 mm
Depth 17.66 mm
Contact Material Copper Alloy
Contact Plating Gold over Palladium Nickel
Checking stock...
IDR
533,050.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1533,050.98
*price per unit indicative
"TE Connectivity Male Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda