STMicroelectronics STEVAL-MKI174V1 for use with DIP24 Socket

RS Stock No.:
1339981
Mfr. Prt No.:
STEVAL-MKI174V1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1339981
Product description STMicroelectronics STEVAL-MKI174V1 for use with DIP24 Socket
Manufacturer / Brand STMicroelectronics
Manufacturer part number STEVAL-MKI174V1
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
RS stock number 1339981
Product description STMicroelectronics STEVAL-MKI174V1 for use with DIP24 Socket
Manufacturer / Brand STMicroelectronics
Manufacturer part number STEVAL-MKI174V1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LIS2DS12 3-Axis Accelerometer Adapter Board for DIP24 Socket, STMicroelectronics

The STEVAL-MKI174V1 is an adapter board designed to evaluate the MEMS digital output motion sensor LIS2DS12, an ultra low-power high performance 3-axis "pico" accelerometer. The board can be plugged into a standard DIP24 socket, providing access to the complete LIS2DS12 pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).

Accelerometers, STMicroelectronics

Ultra-low current consumption, different with output data rates
±2 g / ±4 g / ±8 g / ±16 g full scale
16-bit data output
Supply voltage 1.62 V to 1.98 V
Independent Input/Output supply (1.8 V)
High-speed I²C/SPI digital output interface
Embedded temperature sensor
256-level FIFO buffer
Motion and acceleration detection including free-fall, wakeup, single and double-tap detection


Specifications

Attribute Value
Brand STMicroelectronics
For Use With DIP24 Socket
Checking stock...
IDR
262,749.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1262,749.45
*price per unit indicative
"STMicroelectronics STEVAL-MKI174V1 for use with DIP24 Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products