Chauvin Arnoux CA 757 Handheld Digital Multimeter
- RS Stock No.:
- 1336520
- Mfr. Prt No.:
- P01191757
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1336520 |
| Product description | Chauvin Arnoux CA 757 Handheld Digital Multimeter |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01191757 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Chauvin Arnoux
Chauvin Arnoux Digital Multimeter - C.A 757
Chauvin Arnoux C.A 757 is a compact, lightweight tester. Simple and easy to use, the C.A 757 automatically recognises AC and DC voltages, continuity, resistors, diodes and capacitors. It also detects live conductors without contact. The C.A 757 is delivered with a MiniFlex flexible current sensor allowing current measurements up to 300 A ac even in places where access is difficult.
The C.A 757 multimeter is compact and lightweight it is equipped with an IP 54 casing to protect against dust and water projections. Featuring a large backlit display and removable test probes which are stored in an integral compartment. With its 600 V CAT III double insulation, the C.A 757 complies with the new IEC 61010-2-033 standard for multimeters.
Essential for test and maintenance work, the C.A 757 also ensures that you work in total safety:
• Protection against electric shocks up to 6 kV for voltage measurements
• Protection up to 1000 V for all the functions
• Indication when a hazardous voltage is present
• Automatic power-off after 10 min
SUPPLIED_WITH : C.A 757 multimeter, 1 MiniFlex® sensor with a loop
Features and Benefits
• Automatic recognition of AC and DC
• Automatic recognition of resistors, diodes and capacitors
• Automatic calibre selection
• Hazardous voltage indication
• Removable test probes
• DC Voltage: 3 mV dc to 1000 V dc
• AC Voltage: 100 mV ac to 1000 V ac
• Currents: 500 mA to 300 A (with MiniFlex sensor supplied)
• Resistance: 0.3 Ω to 30 mΩ
• Audible continuity for R ≤ 30 Ω
• Capacitance: 400 pF to 30 mF
• Diode test
• No-contact voltage detection
• 600 V CAT III
MiniFlex® Sensor
Slimline and flexible, the MiniFlex® measuring accessory can be used to measure currents up to 300 A, including on conductors which are difficult to access.
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Multimeter Type | Handheld |
| Absolute Maximum AC Current Measurement | 300 A ac |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Absolute Maximum Resistance Measurement | 30 MΩ |
| Absolute Maximum Capacitance Measurement | 30 mF |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance |
| True RMS | Yes |
| Maximum Frequency | 65 Hz |
| Display Type | Digital |
| Model Number p | CA 757 |
| AC Current Measurement Resolution | 0.01 A ac |
| DC Voltage Measurement Resolution | 1 mV |
| Resistance Measurement Resolution | 100 mΩ |
| AC Voltage Measurement Resolution | 1 mV ac |
| Capacitance Measurement Resolution | 1 pF |
| Safety Category Level | CAT III |
| Best Resistance Measurement Accuracy | ±3 % + 3 digits |
| Height | 180 mm |
| Minimum Operating Temperature | -10 °C |
| Best Capacitance Measurement Accuracy | ±5 % + 5 digits |
| Best AC Voltage Accuracy | ±3 % + 4 digits |
| Maximum Operating Temperature | +55 °C |
| Safety Category Voltage | 600 V |
| Battery Type | 2 x 1,5 V AAA or LR03 batteries |
| Best DC Voltage Accuracy | ±2 % + 3 digits |
| Dimensions | 52 x 45 x 180 mm |
| Length | 45 mm |
| Width | 52 mm |
| Best AC Current Accuracy | ±3 % + 5 digits |
| Battery Life | 100 h |
| Weight | 200 g |