Chauvin Arnoux CA 755 Handheld Digital Multimeter
- RS Stock No.:
- 1336519
- Mfr. Prt No.:
- P01191755
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1336519 |
| Product description | Chauvin Arnoux CA 755 Handheld Digital Multimeter |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01191755 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Chauvin Arnoux
Chauvin Arnoux Digital Multimeter - C.A 755
The C.A 755 multimeter features the basic functions such as voltage and continuity, diode test, resistance and capacitance. With its "SMART" function, the tester automatically recognises DC or AC, resistors, diodes and capacitors. They can be stored in an integral compartment built into the instrument.
The C.A 755 multimeter meets the specific needs of professionals working on low voltage electrical installations. Lightweight and comfortable to handle, it is equipped with an IP 54 casing to protect against dust. Featuring a large 3000 Count backlit display, the C.A 755 tester is ergonomic and functional. Suitable for electricians, heating engineers, mechanics and maintenance technicians.
The removable test probes mean they can be replaced at lower cost and offer the possibility of choosing different probes for different uses.
SUPPLIED_WITH : C.A 755 multimeter, 1 set of extra-fine test probe
Features and Benefits
• Double insulation
• Protection against electric shocks up to 6 kV in voltage mode
• Protection up to 1000 V for continuity, resistance and capacitance tests
• No-contact voltage detection
• Indication if a hazardous voltage is present
• Automatic power-off after 10 min inactivity
• 600 V CAT III
• Complies with the new IEC 61010-2-033 standard on multimeters
• Automatic recognition of AC and DC
• Automatic recognition of resistors, diodes and capacitors
• Automatic calibre selection
• Hazardous voltage indication
• Removable test probes
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Multimeter Type | Handheld |
| Absolute Maximum Resistance Measurement | 30 MΩ |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Absolute Maximum Capacitance Measurement | 30 mF |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance |
| True RMS | No |
| Display Type | Digital |
| Model Number p | CA 755 |
| AC Voltage Measurement Resolution | 1 mV ac |
| Resistance Measurement Resolution | 100 mΩ |
| Safety Category Level | CAT III |
| Capacitance Measurement Resolution | 1 pF |
| Best AC Voltage Accuracy | ±3 % + 4 digits |
| Best Resistance Measurement Accuracy | ±3 % + 3 digits |
| Best DC Voltage Accuracy | ±2 % + 3 digits |
| Dimensions | 52 x 45 x 180 mm |
| Battery Type | AAA 1.5 V, IEC LR03 |
| Best AC Current Accuracy | ±3 % + 4 Digits |
| Weight | 200 g |
| Maximum Operating Temperature | +55 °C |
| Length | 45 mm |
| Width | 52 mm |
| Height | 180 mm |
| Minimum Operating Temperature | -10 °C |
| Battery Life | 100 h |
| Best Capacitance Measurement Accuracy | ±5 % + 5 digits |
| Safety Category Voltage | CAT III 600 V |