HellermannTyton WIC1 Snap On Cable Marker Kit, Pre-printed “0 → 9”, 2 → 2.8mm Dia. Range
- RS Stock No.:
- 1331752
- Mfr. Prt No.:
- 561-01400 KIT WIC1 0-9 CC et WICTOOL-PA66-Special
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1331752 |
| Product description | HellermannTyton WIC1 Snap On Cable Marker Kit, Pre-printed "0 → 9", 2 → 2.8mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 561-01400 KIT WIC1 0-9 CC et WICTOOL-PA66-Special |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1331752 |
| Product description | HellermannTyton WIC1 Snap On Cable Marker Kit, Pre-printed "0 → 9", 2 → 2.8mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 561-01400 KIT WIC1 0-9 CC et WICTOOL-PA66-Special |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Markers
HellermannTyton Snap-on WIC Cable Marker Kit
The WIC cable marker kits contains 1500 or 3000 clip on markers 0 to 9 and an application tool. These markers can be easily applied post termination and lock together. 4 different kits are available for use with a range of wire sizes. The application tool holds up to 20 markers and is compatible with all marker sizes.
• Kit 133-1754 Contains 15 plates WIC3 – 0-9 – CC 561-03100 (1500 markers) + 10 WICTOOL 561-00001/ 561-03400
• Kit 133-1753 Contains 15 plates WIC2 – 0-9 – CC 561-02100 (3000 markers) + 10 WICTOOL 561-00001 / 561-02400
• Kit 133-1752 Contains 15 plates WIC1 – 0-9 – CC 561-01100 (3000 markers) + 10 WICTOOL 561-00001 / 561-01400
• Kit 133-1751 Contains 15 plates WIC0 – 0-9 – CC 561-00100 (3000 markers) + 10 WICTOOL 561-00001 / 561-00400
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits
• Fast and simple snap-on application
• International resistor colour coded
• Simplifies identification changes for terminated wires
• Gripping profile resists rotation and holds cable tightly
• Deeply stamped mark for continued high legibility
• Interlocking device
• 4 sizes available
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Kit or Accessory Type | Pre-Printed Cable Markers Kit |
| Affixing Method | Snap On |
| Quantity | 3000 |
| Kit Includes | Cable Markers and Applicator |
| Cable Diameter Range | 2 → 2.8 mm |
| Legend | 0 → 9 |
| Marker Colours | Assorted |
| Material | Nylon 66 |
| Series | WIC1 |
| Minimum Cable Diameter | 2 mm |
| Printable | No |
| Maximum Cable Diameter | 2.8 mm |
| Fire Behaviour | Halogen Free, Self-extinguishing |