CK Pozidriv Standard Screwdriver PZ2 Tip, VDE 1000V Approved
- RS Stock No.:
- 1325271
- Mfr. Prt No.:
- T49143-2200
- Brand:
- CK

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1325271 |
| Product description | CK Pozidriv Standard Screwdriver PZ2 Tip, VDE 1000V Approved |
| Manufacturer / Brand | CK |
| Manufacturer part number | T49143-2200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
C.K Dextro VDE Screwdrivers
All C.K TOOLS VDE Screwdrivers are individually tested to 10,000 V these CK VDE screwdrivers are safe when working on live equipment up to 1000 V. Hardened and tempered for performance with precision.
Features & Benefits
• Tip type marking for easy identification
• Ergonomically shaped, dual•component handle for increased comfort, control and safety
• Long fine neck for precise fingertip control
• Ridges along the head give extra grip in that last turn
• Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
• VDE approved - individually tested to 10,000v for safe live working up to 1,000v
• Premium quality Chrome Vanadium steel blade for exceptional strength and durability
• Precision machined tip for an exact screw fit and damage free screwdriving
• Conforms to VDE 0682/201, EN 60900, ISO 8764, ASTM-F 1505
Size: Ph 0 (RS Stock no: 132-5264 )
• Visible blade length: 60 mm
• Blade diameter: 3.5 mm
• Total length: 155 mm
Size: Ph 1 (RS Stock no: 132-5265 )
• Visible blade length: 80 mm
• Blade diameter: 5.0 mm
• Total length: 187 mm
Size: Ph 2 (RS Stock no: 132-5266 )
• Visible blade length: 100 mm
• Blade diameter: 6.0 mm
• Total length: 220 mm
Size: Ph 3 (RS Stock no: 132-5267 )
• Visible blade length: 150 mm
• Blade diameter: 8.0 mm
• Total length: 285 mm
Size: PZ 0 (RS Stock no: 132-5268 )
• Visible blade length: 60 mm
• Blade diameter: 3.5 mm
• Total length: 155 mm
Size: PZ 1 (RS Stock no: 132-5269 )
• Visible blade length: 80 mm
• Blade diameter: 5.0 mm
• Total length: 187 mm
Size: PZ 2 (RS Stock no: 132-5270 )
• Visible blade length: 100 mm
• Blade diameter: 6.0 mm
• Total length: 207 mm
Size: PZ 2 (RS Stock no: 132-5271 )
• Visible blade length: 200 mm
• Blade diameter: 6.0 mm
• Total length: 320 mm
Size: PZ 3 (RS Stock no: 132-5272 )
• Visible blade length: 150 mm
• Blade diameter: 8.0 mm
• Total length: 285 mm
Specifications
| Attribute | Value |
| Brand | CK |
| Tip Type | Pozidriv |
| Tip Size | PZ2 |
| Screwdriver Type | Standard |
| VDE/1000V Approved | Yes |
| Blade Length | 200 mm |
| Overall Length | 320 mm |
| Blade Material | Chrome Vanadium Steel |