CK Steel Pliers Long Nose Pliers, 155 mm Overall Length
- RS Stock No.:
- 1325256
- Mfr. Prt No.:
- T3777D 150
- Brand:
- CK

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1325256 |
| Product description | CK Steel Pliers Long Nose Pliers, 155 mm Overall Length |
| Manufacturer / Brand | CK |
| Manufacturer part number | T3777D 150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
C.K SensoPlus ESD Pliers
Features & Benefits
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
• Precision box joint construction for permanent, adjustment free jaw alignment
• Induction hardened jaws for outstanding long•term performance
• Mirror polished surface eliminates the risk of damage from flaking chrome
• Spot welded double leaf springs for consistent, repetitive action
• Ergonomically designed dual component handles for increased comfort and control
• Fully ESD compliant for safe use on sensitive electronic components
Smooth Jaws (RS Stock no: 132-2224 )
• Jaw length: 22 mm
• Joint width: 10 mm
• Total length: 130 mm
Specifications
| Attribute | Value |
| Brand | CK |
| Plier Type | Long Nose Pliers |
| Jaw Length | 40 mm |
| Tip Style | Straight |
| Overall Length | 155 mm |
| Material | Steel |
| ESD Safe | Yes |
| Jaw Depth | 7.5 mm |