8 X 4.5MM SAMARIUM SHALLOW POT MAGNET

RS Stock No.:
1315967
Brand:
Eclipse
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
RS stock number 1315967
Product description 8 X 4.5MM SAMARIUM SHALLOW POT MAGNET
Manufacturer / Brand Eclipse

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Samarium Cobalt Shallow Pot Magnets-Threaded Hole

Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work


Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 8 mm
Thread Size M3
Pull Force 1.1 kg
Thickness 11.5 mm
Attachment Type Threaded Hole
Material Samarium Cobalt Alloy
Checking stock...
IDR
97,652.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,652.59
*price per unit indicative
"8 X 4.5MM SAMARIUM SHALLOW POT MAGNET" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda