Eclipse Pot Magnet 50 (Dia.)mm Ferrite, 22kg Pull

RS Stock No.:
1314781
Mfr. Prt No.:
E707RS
Brand:
Eclipse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1314781
Product description Eclipse Pot Magnet 50 (Dia.)mm Ferrite, 22kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E707RS
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
RS stock number 1314781
Product description Eclipse Pot Magnet 50 (Dia.)mm Ferrite, 22kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E707RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ferrite Shallow Pot Magnets

Ferrite magnets can also be known as ceramic magnets. The magnets are permanent magnets that are available at an affordable price.

The Eclipse zinc plated ferrite shallow pot magnet has been designed to be pressed onto your applications. The pot magnet can also be used for applications where it clamps to a ferromagnetic surface.

Features and Benefits

For press fitting applications
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body

Typical applications

Loudspeakers
Motors
Toys


Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 50 (Dia.) mm
Pull Force 22 kg
Thickness 10 mm
Attachment Type None
Material Ferrite
Checking stock...
IDR
503,052.44
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1503,052.44
*price per unit indicative
"Eclipse Pot Magnet 50 (Dia.)mm Ferrite, 22kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda