Vishay Single Layer Ceramic Capacitor (SLCC) 2nF 40kV dc ±20% N4700 Dielectric, 715C, Screw Terminal +85°C Max Op. Temp.

RS Stock No.:
1311210
Mfr. Prt No.:
715C40KTD20
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1311210
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 2nF 40kV dc ±20% N4700 Dielectric, 715C, Screw Terminal +85°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number 715C40KTD20
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
RS stock number 1311210
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 2nF 40kV dc ±20% N4700 Dielectric, 715C, Screw Terminal +85°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number 715C40KTD20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Vishay 715C KT Series

Vishay 715C KT series high-voltage capacitors are designed to use in high-power applications. These single layer capacitors are made from class 1 strontium-based ceramic dieletric. They have low inductance and high insulation resistance, with a screw terminal mounting. Capacitance range is 140 pF to 8 nF

Features

High insulation resistance
Low dissipation factor of 0.2% at 1 kHz
Epoxy coating
Negligible piezoelectric / electrostrictive effect
Ceramic single layer capacitor

Applications


Specifications

Attribute Value
Brand Vishay
Capacitance 2 nF
Voltage 40 kV dc
Mounting Type Screw Terminal
Series 715C
Tolerance ±20 %
Dielectric N4700
Package/Case 0814
Diameter 60 mm
Height 31 mm
Dimensions 60 (Dia.) x 31 mm
Suppression Class Class I
Maximum Operating Temperature +85 °C
Tolerance Plus +20 %
Dielectric Material Family Ceramic
Minimum Operating Temperature -30 °C
Dissipation Factor 20 x 10^-3 %
Terminal Type Screw Terminal
Tolerance Minus -20 %
Capacitor Family Single Layer
Checking stock...
IDR
1,474,333.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,474,333.84
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 2nF 40kV dc ±20% N4700 Dielectric, 715C, Screw Terminal +85°C Max Op. Temp." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda