Cosel MGFW 30W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out ±15V dc

RS Stock No.:
1309355
Mfr. Prt No.:
MGFW302415-R
Brand:
Cosel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1309355
Product description Cosel MGFW 30W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out ±15V dc
Manufacturer / Brand Cosel
Manufacturer part number MGFW302415-R
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
RS stock number 1309355
Product description Cosel MGFW 30W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out ±15V dc
Manufacturer / Brand Cosel
Manufacturer part number MGFW302415-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Cosel Isolated DC-DC Converters

MGFW Series, On/Off Remote Function

The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty


Specifications

Attribute Value
Brand Cosel
Output Voltage ±15 V dc, ±30 V dc
Output Voltage Adjustment Range 14.602 → 15.505 V
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5 kV dc, 500 V dc
Power Rating 30 W
Output Current 1 A
Mounting Type PCB Mount
Number of Outputs 2
Efficiency 87 %
Minimum Temperature -40 °C
Load Regulation 600 mV
Maximum Temperature +85 °C
Width 50.8 mm
Depth 9.9 mm
Standards Met CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Series MGFW
Length 25.4 mm
Checking stock...
IDR
834,609.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1834,609.73
*price per unit indicative
"Cosel MGFW 30W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out ±15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products