Bott 600mm Work Bench Leg, For Use With Bott Workbench System
- RS Stock No.:
- 1271500
- Mfr. Prt No.:
- 16921107.16
- Brand:
- Bott
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1271500 |
| Product description | Bott 600mm Work Bench Leg, For Use With Bott Workbench System |
| Manufacturer / Brand | Bott |
| Manufacturer part number | 16921107.16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Medium Duty Adjustable Workbench Leg
Bott Adjustable Height Pedestal Bench Legs are manufactured with a high quality in mind to ensure a long life and safe service. Bench legs are high-adjustable and finished in a light grey colour.
Features & Benefits
• Strong U section steel bench leg
• Robust steel section framework leg
• Adjustable in height from 750 - 900 mm in 25 mm increments
• Use with Bott cabinets and worktops
• Powder coat RAL7035 grey finish
Specifications
| Attribute | Value |
| Brand | Bott |
| Accessory Type | Work Bench Leg |
| Material | Steel |
| Height | 750 → 900 mm, 900 mm |
| Width | 600 mm |
| For Use With | Bott Workbench System |