Wera Combination Ratchet Spanner, 3/4 in 3/4in

RS Stock No.:
1271207
Mfr. Prt No.:
020082
Brand:
Wera
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
RS stock number 1271207
Product description Wera Combination Ratchet Spanner, 3/4 in 3/4in
Manufacturer / Brand Wera
Manufacturer part number 020082

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Joker Switch Ratcheting Combination Spanners

Ratcheting combination spanner to use with hexagonal nuts or bolts

Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces


Specifications

Attribute Value
Brand Wera
Spanner Type Combination Ratchet Spanner
Imperial Size 3/4 in
Series Joker
Imperial or Metric Imperial
Overall Length 246 mm
Double Ended Yes
Size 3/4 in
Checking stock...
IDR
1,294,027.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,294,027.93
*price per unit indicative
"Wera Combination Ratchet Spanner, 3/4 in 3/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda