Merlett Plastics PVC Hose, Black, 30.6mm External Diameter, 30m Long, Reinforced, 25mm Bend Radius

RS Stock No.:
1259432
Mfr. Prt No.:
9110932519201
Brand:
Merlett Plastics
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
RS stock number 1259432
Product description Merlett Plastics PVC Hose, Black, 30.6mm External Diameter, 30m Long, Reinforced, 25mm Bend Radius
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9110932519201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Vinilflex N Hose

The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for applications in industry.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 25 mm
Outer Diameter 30.6 mm
Material PVC
Colour Black
Reinforced Yes
Length 30 m
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Bend Radius 25 mm
Operating Temperature Range -5 to +60 °C
Checking stock...
IDR
1,760,159.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,760,159.09
*price per unit indicative
"Merlett Plastics PVC Hose, Black, 30.6mm External Diameter, 30m Long, Reinforced, 25mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products