Merlett Plastics PET, PVC 12m Long Grey Flexible Ducting Reinforced, 127mm Bend Radius , Applications Fumes, Warm Air

RS Stock No.:
1259427
Mfr. Prt No.:
9130682540000
Brand:
Merlett Plastics
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
RS stock number 1259427
Product description Merlett Plastics PET, PVC 12m Long Grey Flexible Ducting Reinforced, 127mm Bend Radius , Applications Fumes, Warm Air
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9130682540000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Thermoresistant KLL 125 Hose

The KLL 125 thermoresistant hose from Merlett is a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This hosing can be used with Air Conditioning systems or for the suction of fumes and warm air.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 80°C, for short periods -20°C to 110°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for use in boating, housing and building.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 254 mm
Outer Diameter 258 mm
Material PET, PVC
Length 12 m
Suitable Applications Fumes, Warm Air
Colour Grey
Bend Radius 127 mm
Reinforced Yes
Checking stock...
IDR
5,759,929.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,759,929.46
*price per unit indicative
"Merlett Plastics PET, PVC 12m Long Grey Flexible Ducting Reinforced, 127mm Bend Radius , Applications Fumes, Warm Air" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda