DFRobot Case for LattePanda Development Boards, Transparent

RS Stock No.:
1263112
Mfr. Prt No.:
FIT0474
Brand:
DFRobot

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263112
Product description DFRobot Case for LattePanda Development Boards, Transparent
Manufacturer / Brand DFRobot
Manufacturer part number FIT0474
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
RS stock number 1263112
Product description DFRobot Case for LattePanda Development Boards, Transparent
Manufacturer / Brand DFRobot
Manufacturer part number FIT0474

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DFRobot

LattePanda Computer Case

Protect your LattePanda with this purpose made acrylic case. It is made from a clear plastic so you can see all the status LEDs on the board when it is in the case. It fits both models, 2G/32 and 4G/64GB together with the optional cooling fan (RS 126-3113) or copper heatsinks (RS 126-3115).

There are cut outs for the various ports; USB, HDMI, SD card and space to route the GPIO cables.

The case is supplied as a kit and some assembly is required. A short guide is supplied to help you put it together.

Compatible with LattePanda 2G/32GB (RS 126-3118 / 124-4684) and LattePanda 4G/64GB
Material: Acrylic (PMMA)

Assembled dimensions: 95 x 76 x 36 mm/ 3.78 x 2.99 x 1.42 inches


Specifications

Attribute Value
Brand DFRobot
For Use With LattePanda Development Boards
Colour Transparent
External Dimensions 95 x 76 x 36 mm
Body Material PMMA
Cut-Out Type GPIO, HDMI, SD Card, USB
Checking stock...
IDR
127,860.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1127,860.91
*price per unit indicative
"DFRobot Case for LattePanda Development Boards, Transparent" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda