Merlett Plastics PUR 10m Long Clear Flexible Ducting Reinforced, 12mm Bend Radius

RS Stock No.:
1259361
Mfr. Prt No.:
9130660450000
Brand:
Merlett Plastics
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
RS stock number 1259361
Product description Merlett Plastics PUR 10m Long Clear Flexible Ducting Reinforced, 12mm Bend Radius
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9130660450000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Polyurethane Hose

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 45 mm
Outer Diameter 50 mm
Material PUR
Length 10 m
Suitable Applications Abrasive Material, Chips, Dust
Colour Clear
Bend Radius 12 mm
Reinforced Yes
Checking stock...
IDR
1,505,486.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,505,486.17
*price per unit indicative
"Merlett Plastics PUR 10m Long Clear Flexible Ducting Reinforced, 12mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda