Merlett Plastics PVC 5m Long Black Flexible Ducting Reinforced, 50mm Bend Radius , Applications Air, Chips, Dust, Gas
- RS Stock No.:
- 1259341
- Mfr. Prt No.:
- 9130090507601
- Brand:
- Merlett Plastics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259341 |
| Product description | Merlett Plastics PVC 5m Long Black Flexible Ducting Reinforced, 50mm Bend Radius , Applications Air, Chips, Dust, Gas |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 9130090507601 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Superflex KZ Hose
The Superflex KZ hose from Merlett is a soft PVC hose with galvanised steel spirals. The hose is self-extinguishing according to UL 94/VO and can be used for suction or the transport of air, gas, chips and gas.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant
Product Application Information
Ideal for use in industry.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 50 mm |
| Outer Diameter | 55 mm |
| Material | PVC |
| Length | 5 m |
| Suitable Applications | Air, Chips, Dust, Gas |
| Colour | Black |
| Bend Radius | 50 mm |
| Reinforced | Yes |