Merlett Plastics PVC 5m Long Grey Flexible Ducting
- RS Stock No.:
- 1259262
- Mfr. Prt No.:
- 9110020800000
- Brand:
- Merlett Plastics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259262 |
| Product description | Merlett Plastics PVC 5m Long Grey Flexible Ducting |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 9110020800000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Oregon Lightweight Hosing
The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.
Features and Benefits
• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance
Product Application Information
Ideal for suction and the passage of air, fumes, dust and Air Conditioning.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 80 mm |
| Outer Diameter | 89 mm |
| Material | PVC |
| Length | 5 m |
| Suitable Applications | Air, Dust, Fumes |
| Colour | Grey |
| Bend Radius | 80 mm |