Merlett Plastics Glass Fibre Reinforced Neoprene 4m Long Black Flexible Ducting
- RS Stock No.:
- 1259235
- Mfr. Prt No.:
- 841NG1M152
- Brand:
- Merlett Plastics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259235 |
| Product description | Merlett Plastics Glass Fibre Reinforced Neoprene 4m Long Black Flexible Ducting |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 841NG1M152 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
NG1M Flexible Ducting
This 1 ply ducting from Merlett is made from neoprene coated glass fibre fabric and has a visible bronze plated steel wire helix.
Features and Benefits
• Flexible
• Good abrasion resistance
• Temperature range of -50°C to 150°C
• Good crush resistance
• Lightweight
Product Application Information
Ideal for the suction of warm and cold air.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 152 mm |
| Outer Diameter | 155 mm |
| Material | Glass Fibre Reinforced Neoprene |
| Length | 4 m |
| Suitable Applications | Air |
| Colour | Black |
| Bend Radius | 76 mm |