Merlett Plastics PVC Hose, Clear, 41mm External Diameter, 10m Long, Reinforced, 75mm Bend Radius, Liquid Food

RS Stock No.:
1258570
Mfr. Prt No.:
9130400320010
Brand:
Merlett Plastics
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
RS stock number 1258570
Product description Merlett Plastics PVC Hose, Clear, 41mm External Diameter, 10m Long, Reinforced, 75mm Bend Radius, Liquid Food
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9130400320010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 32 mm
Outer Diameter 41 mm
Material PVC
Colour Clear
Reinforced Yes
Suitable Applications Liquid Food
Length 10 m
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +65 °C
Maximum Working Pressure 4.5 bar
Bend Radius 75 mm
Operating Temperature Range -5 to +65 °C
Checking stock...
IDR
2,938,283.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,938,283.57
*price per unit indicative
"Merlett Plastics PVC Hose, Clear, 41mm External Diameter, 10m Long, Reinforced, 75mm Bend Radius, Liquid Food" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products