Burkert Proportional Solenoid Valve 238932, 2 port(s) , NC, 24 V dc, 1/8in
- RS Stock No.:
- 1258495
- Mfr. Prt No.:
- 238932
- Brand:
- Burkert

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1258495 |
| Product description | Burkert Proportional Solenoid Valve 238932, 2 port(s) , NC, 24 V dc, 1/8in |
| Manufacturer / Brand | Burkert |
| Manufacturer part number | 238932 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1258495 |
| Product description | Burkert Proportional Solenoid Valve 238932, 2 port(s) , NC, 24 V dc, 1/8in |
| Manufacturer / Brand | Burkert |
| Manufacturer part number | 238932 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.
2/2 Proportional Flow Valve - 2871 Series
Burkert proportional solenoid valves provide continuously adjustable and smooth control over the flow of fluid passing through them. Unlike conventional solenoid and process valves which offer only On or off control, Burkert 2871 series process valves use PWM (pulse width modulation) to give you the ability to adjust the flow from 0 to 100 percent. Design features such as the frictionless installation of the valve plunger, for exceptionally accurate adjustment and the tight sealing elastomeric seat make this the ideal valve for demanding and high accuracy control.
Two-way Proportional Flow Valves & Control Modules
Features and Benefits
• Direct acting operation
• Available in either brass or stainless steel
• Excellent response time
• Globe valve operating principle
• IP65 Rating
• Plunger valve actuator
• <15 ms response time
• 5 W power consumption
• 1500Hz PWM frequency
• 100% continuously rated duty cycle
• Repeatability of less than 0.25% of full scale
• Less than 5% hysteresis
Applications
PWM solenoid control valves are suitable for applications which require more control over the flow of fluid than the simple on/off offered by standard solenoid valves.
Specifications
| Attribute | Value |
| Brand | Burkert |
| Supply Voltage | 24 V dc |
| Number of Ports | 2 |
| Operation | Direct |
| Connection | 1/8 in G Female |
| Connection Size | 1/8 in |
| Default Valve Position | NC |
| Suitable Applications | Liquid, Neutral Gas |
| Type | 2/2 |
| Orifice Diameter | 1.2 mm |
| Body Material | Stainless Steel |
| Maximum Working Pressure | 8 bar |
| Maximum Operating Temperature | +55 °C |
| Connection Gender | Female |
| Maximum Opening Time | <15 ms |
| Thread Standard or Connection Type | G |
| Series | 2871 |
| Flow Factor Kv | 0.038 m³/h |