HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
- RS Stock No.:
- 1260337
- Mfr. Prt No.:
- 151-01527 FMB4APT-I-PA66HS-BK
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1260337 |
| Product description | HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 151-01527 FMB4APT-I-PA66HS-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1260337 |
| Product description | HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 151-01527 FMB4APT-I-PA66HS-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
HellermannTyton FlexTack Cable Tie Mounts
The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.
Features and Benefits
Flexible mount for convex and concave surfaces
FMB mounts with homogeneous system of acrylic adhesive
Greater design freedom
Uniform stress distribution along with weight reduction
High cohesive strength combined with good temperature resistance
Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
Protection foil with finger lift for easy peel off
Temperature resistance up to +105°C
Halogen free
RoHS compliant
ELV-compliant Dir. Art. 4 (2)
Applications
The FlexTack mounts are suitable for a wide range of indoor and outdoor applications on painted / varnished, plastic or metal surfaces. Industries include: automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agriculture.
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Colour | Black |
| Cable Tie Width Acceptance | 5.4 mm |
| Length | 28 mm |
| Width | 28 mm |
| Self Adhesive | Yes |
| Material | Nylon 66 |
| Series | FlexTack |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +105 °C |
| Quantity | 100 |
| Fire Behaviour | Self-extinguishing |