RF Solutions 50Ω Straight PCB Mount, SMA Connector , jack

RS Stock No.:
1258190
Mfr. Prt No.:
CON-SMA-EDGE
Brand:
RF Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1258190
Product description RF Solutions 50Ω Straight PCB Mount, SMA Connector , jack
Manufacturer / Brand RF Solutions
Manufacturer part number CON-SMA-EDGE
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
RS stock number 1258190
Product description RF Solutions 50Ω Straight PCB Mount, SMA Connector , jack
Manufacturer / Brand RF Solutions
Manufacturer part number CON-SMA-EDGE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RF Solutions SMA Connectors

SMA series connectors

PCB Edge Mount SMA Connectors

Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting. Three versions are available:

- CON-SMA-EDGE - SMA Female (RS 125-8190)
- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)
- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192)

Straight jack, SMA female connector
Beryllium copper, gold-plated contacts
Teflon insulator
Thread: 1/4-36UNS-2A
Suitable for 1.2 to 1.6mm thickness PCB
Maximum frequency: 18GHz
Impedance: 50Ω


Specifications

Attribute Value
Brand RF Solutions
Coaxial Connector Type SMA Connector
Gender Female
Mounting Type PCB Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Bulkhead No
Operating Frequency 18 GHz
Body Plating Gold
Polarity Normal
Series CON
Contact Material Beryllium Copper
Contact Plating Gold
Mating Type Quick Connect
Checking stock...
IDR
36,187.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
136,187.05
*price per unit indicative
"RF Solutions 50Ω Straight PCB Mount, SMA Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda