Festo M5 Nickel Plated Brass Blanking Plug

RS Stock No.:
1259655
Mfr. Prt No.:
NPQH-BK-M5-P10
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259655
Product description Festo M5 Nickel Plated Brass Blanking Plug
Manufacturer / Brand Festo
Manufacturer part number NPQH-BK-M5-P10
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
RS stock number 1259655
Product description Festo M5 Nickel Plated Brass Blanking Plug
Manufacturer / Brand Festo
Manufacturer part number NPQH-BK-M5-P10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

FESTO NPQH-BK Straight Push-in Bulkhead Connectors

The NPQH-BK range offers a high-quality blanking plug used for closing threaded connections in various pneumatic applications. These blanking plugs use abrasion resistant nickel plated brass (safe for use in the food industry)

Features and benefits

· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Can withstand powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)

Applications

· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital


Specifications

Attribute Value
Brand Festo
Manufacturer Series NPQH
Accessory Type Blanking Plug
Threaded Connection M5
Material Nickel Plated Brass
Threaded Connection - Thread Size M5
Threaded Connection - Thread Standard Metric
Chemical Resistant Yes
Food Grade Yes
Outer Diameter 8 mm
Overall Length 5.5 mm
Checking stock...
IDR
225,303.72
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1225,303.7222,530.37
*price per unit indicative
"Festo M5 Nickel Plated Brass Blanking Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda