Cypress Semiconductor

RS Stock No.:
1254486
Mfr. Prt No.:
CY8CKIT-002
Brand:
Cypress Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254486
Product description Cypress Semiconductor
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY8CKIT-002
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
RS stock number 1254486
Product description Cypress Semiconductor
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY8CKIT-002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Signal Processors, Cypress Semiconductor

PSoC® MiniProg3 Program and Debug Kit

Cypress Semiconductor CY8CKIT-002 PSoC® MiniProg3 Program and Debug Kit is a low-cost aid to help developers who want to build their own systems around Cypress 8- and 32-bit PSoC devices. The kit is a programmer for PSoC 1, PSoC 3, PSoC 4 and PSoC 5LP architectures and a debug tool for PSoC 3, PSoC 4 and PSoC 5LP architectures.

MiniProg3 provides the flexibility to work with different programming and debugging interfaces, such as JTAG, SWD, ISSP and I²C. When programming, MiniProg3 enables communication with target devices using I/O voltage levels from 1.5V to 5.5V. In addition, MiniProg3 can supply power to a simple target board at one of four voltage levels: 1.8V, 2.5V, 3.3V, or 5V.

Kit Contents

- MiniProg3 programmer/debugger

- 10-pin ribbon cable

- USB Standard-A to Mini-B cable

- Quick Start Guide

Applications

- Embedded Design & Development

Note

Requires a PC running Microsoft Windows XP, Vista or 7.


Specifications

Attribute Value
Brand Cypress Semiconductor
Product Type Debugger, Programmer
Checking stock...
IDR
2,228,702.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,228,702.72
*price per unit indicative
"Cypress Semiconductor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda