Bessey 40mm Toggle Clamp
- RS Stock No.:
- 1253856
- Mfr. Prt No.:
- STC-HH50
- Brand:
- Bessey

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253856 |
| Product description | Bessey 40mm Toggle Clamp |
| Manufacturer / Brand | Bessey |
| Manufacturer part number | STC-HH50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bessey Self Adjusting Toggle Clamp STC Series
Bessey self adjusting horizontal toggle clamp with open arm. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces with veneered or varnished surfaces, can be gently clamped.
Features and Benefits
Available with an angled, horizontal or vertical base plate
5 x faster than regular clamps
Versatile, the toggle clamp can replace multiple sizes due to the large clamping range
Quick and easy to use
Self adjusting jaw height for rapid clamping
Ergonomic handle
Clamping force up to 1100 N
Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint
Specifications
| Attribute | Value |
| Brand | Bessey |
| Type | Toggle Clamp |
| Jaw Opening | 40 mm |