Bessey 100mm x 50mm Screw Clamp
- RS Stock No.:
- 1253841
- Mfr. Prt No.:
- LMU10/5
- Brand:
- Bessey

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253841 |
| Product description | Bessey 100mm x 50mm Screw Clamp |
| Manufacturer / Brand | Bessey |
| Manufacturer part number | LMU10/5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bessey Light Duty Bar Clamp U-style
Bessey light duty bar clamp U-style is lightweight and easy to use.
Features and Benefits
Clamping force up to 1500 N
Step‐over clamping
Comes with two plastic pressure caps
Small and easy to handle
Lightweight
Available in a range of sizes
Specifications
| Attribute | Value |
| Brand | Bessey |
| Type | Screw Clamp |
| Jaw Opening | 100 mm |
| Jaw Depth | 50 mm |