Bessey 300mm x 140mm Screw Clamp
- RS Stock No.:
- 1253835
- Mfr. Prt No.:
- GS30
- Brand:
- Bessey

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253835 |
| Product description | Bessey 300mm x 140mm Screw Clamp |
| Manufacturer / Brand | Bessey |
| Manufacturer part number | GS30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bessey Steel Screw Clamp GS Series
Bessey GS Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They cover a wide range of applications.
Features and Benefits
Clamping force up to 5000N
Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
Ergonomically shaped wood handle
Available in a range of sizes
Specifications
| Attribute | Value |
| Brand | Bessey |
| Type | Screw Clamp |
| Jaw Opening | 300 mm |
| Jaw Depth | 140 mm |