Bessey 150mm x 80mm One-Handed Clamp
- RS Stock No.:
- 1253804
- Mfr. Prt No.:
- EZS15-8
- Brand:
- Bessey

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253804 |
| Product description | Bessey 150mm x 80mm One-Handed Clamp |
| Manufacturer / Brand | Bessey |
| Manufacturer part number | EZS15-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bessey One Handed Clamp
Bessey One handed clamp functions as a hand clamp or a one handed spreader thanks to the release mechanism in the upper section.
Features and Benefits
Clamping force up to 2000 N
Tool-less conversion for spreading due to intelligent release mechanism in upper section
Ergonomically shaped 2-component plastic handle behind the rail
Available in a range of sizes
Specifications
| Attribute | Value |
| Brand | Bessey |
| Type | One-Handed Clamp |
| Jaw Opening | 150 mm |
| Jaw Depth | 80 mm |