Tente Braked Swivel Castor Wheel, 400kg Capacity, 125mm Wheel

RS Stock No.:
1253751
Mfr. Prt No.:
3477HUR125P62 grey
Brand:
Tente

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253751
Product description Tente Braked Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477HUR125P62 grey
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
RS stock number 1253751
Product description Tente Braked Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477HUR125P62 grey

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Tente Noise Reduced Castors SYNTECH Series

The Syntech series castors from Tente have been designed to work producing little noise. Housing made from pressed steel and zinc plated, they have a double ball bearing swivel head and dustguard. Available as swivel, fixed and swivel castors with total lock.
The centre of the wheel is made from grey polyamide with a polyamide tread creating noise reduction.

Features and Benefits

• Temperature range -20 °C to 60°C
• Hardness of tread: Shore D75
• Noise damping
• Load capacity 160 kg to 200 kg
• Sandwich wheel

Product Application Information

Ideal for use with induction trollies, transport devices and transport trollies.


Specifications

Attribute Value
Brand Tente
Wheel Diameter 125 mm
Load Capacity 400 kg
Overall Height 155 mm
Wheel Width 36 mm
Mounting Type Plate
Fixing Plate Dimensions 105 x 85 mm
Rotation Braked Swivel
Application Induction Trolley, Transport Device, Transport Trolley
Tyre Material Polyamide
Includes Brake Yes
Fixing Centres 80/77 x 60 mm
Weight Class Heavy Duty
Features Double Ball Bearing Swivel Head, Elastic Solid Rubber Centre, Noise Reduced
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Ball Bearing, Roller Bearing
Hub Material Polyamide
Checking stock...
IDR
844,364.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1844,364.50
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 400kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda