Siemens Relative Pressure Sensor for Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour, 4bar Max Pressure

RS Stock No.:
1253725
Mfr. Prt No.:
7MF1565-3BE00-1AA1
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253725
Product description Siemens Relative Pressure Sensor for Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour, 4bar Max Pressure
Manufacturer / Brand Siemens
Manufacturer part number 7MF1565-3BE00-1AA1
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
RS stock number 1253725
Product description Siemens Relative Pressure Sensor for Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour, 4bar Max Pressure
Manufacturer / Brand Siemens
Manufacturer part number 7MF1565-3BE00-1AA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Siemens SITRANS P200 Series Pressure Transmitters

Siemens SITRANS P200 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a ceramic measuring cell with a thin-film resistance bridge that the operating pressure is transmitted through. The P200 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.

High measuring accuracy
Rugged stainless steel enclosure
High overload withstand capability
For aggressive and non-aggressive media
For measuring the pressure of liquids, gases and vapours
Compact design


Specifications

Attribute Value
Brand Siemens
Pressure Reading Type Relative
Minimum Pressure Reading 0 bar
Maximum Pressure Reading 4 bar
Accuracy 0.25 %
Output Type Analogue
Media Measured Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour
Process Connection G1/2
Analogue Output 4 → 20 mA
Electrical Connection DIN EN 175301 Connector, M16
Response Time <5 ms
Maximum Current 20 mA
Supply Voltage 7 → 33 V dc
Housing Material Stainless Steel
IP Rating IP65, IP67
Minimum Operating Temperature -25 °C
Mounting Type Threaded
Maximum Operating Temperature +85 °C
Checking stock...
IDR
3,542,554.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,542,554.86
*price per unit indicative
"Siemens Relative Pressure Sensor for Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour, 4bar Max Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products