Molex PicoBlade 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 50mm
- RS Stock No.:
- 1250747
- Mfr. Prt No.:
- 15134-0800
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1250747 |
| Product description | Molex PicoBlade 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 50mm |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 15134-0800 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1250747 |
| Product description | Molex PicoBlade 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 50mm |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 15134-0800 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
1.25mm Wire to Board - Molex PicoBlade™
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
Specifications
| Attribute | Value |
| Brand | Molex |
| Series | PicoBlade |
| Series Number | 15134 |
| Connector A | PicoBlade |
| Connector A Gender | Female |
| Connector B | PicoBlade |
| Cable Length | 50 mm |
| Connector B Gender | Female |
| Voltage Rating | 125 V |
| Connector A Number of Contacts | 8 |
| Current Rating | 1 A |
| Connector B Number of Contacts | 8 |
| Sheath Colour | Black |
| Connector 1 Number of Rows | 1 |
| Connector 2 Number of Rows | 1 |
| Connector 1 Number of Ways | 8 |
| Connector 2 Number of Ways | 8 |
| Connector 2 Terminal/Contact Gender | Female |
| Connector 1 Terminal/Contact Gender | Female |
| Operating Temperature Range | -40 → +85 °C |
| Connector 1 Housing Gender | Male |
| Connector 2 Housing Gender | Male |
| Pitch | 1.25 mm |
| Contact Plating | Tin |