Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E

RS Stock No.:
1249325
Mfr. Prt No.:
45F100E
Brand:
Arcol Ohmite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1249325
Product description Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
Manufacturer / Brand Arcol Ohmite
Manufacturer part number 45F100E
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
RS stock number 1249325
Product description Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
Manufacturer / Brand Arcol Ohmite
Manufacturer part number 45F100E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Ohmite Resistors

Ohmite 40 Series Wirewound Axial Resistors

40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.

Features

Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available

Product Application Information

40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.


Specifications

Attribute Value
Brand Arcol Ohmite
Resistance 100 Ω
Power Rating 5 W
Tolerance ±1 %
Technology Wire Wound
Series 45
Temperature Coefficient ±20 ppm/°C
Maximum Operating Temperature +275 °C
Minimum Operating Temperature +25 °C
Checking stock...
IDR
233,170.47
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1233,170.4746,634.09
*price per unit indicative
"Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda