Arcol Ohmite 50kΩ Wire Wound Resistor 10W ±5% 20J50KE

RS Stock No.:
1249308
Mfr. Prt No.:
20J50KE
Brand:
Arcol Ohmite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1249308
Product description Arcol Ohmite 50kΩ Wire Wound Resistor 10W ±5% 20J50KE
Manufacturer / Brand Arcol Ohmite
Manufacturer part number 20J50KE
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
RS stock number 1249308
Product description Arcol Ohmite 50kΩ Wire Wound Resistor 10W ±5% 20J50KE
Manufacturer / Brand Arcol Ohmite
Manufacturer part number 20J50KE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Ohmite Resistors

Ohmite 20 Series Wirewound Axial Resistors

20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.

Features

All-welded construction
High reliability
Durable construction ensures reliability

Product Application Information

These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.


Specifications

Attribute Value
Brand Arcol Ohmite
Resistance 50 kΩ
Power Rating 10 W
Tolerance ±5 %
Technology Wire Wound
Series 20
Temperature Coefficient ±30 ppm/°C
Maximum Operating Temperature +350 °C
Minimum Operating Temperature +25 °C
Checking stock...
IDR
373,198.62
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1373,198.6274,639.72
*price per unit indicative
"Arcol Ohmite 50kΩ Wire Wound Resistor 10W ±5% 20J50KE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda