Lumberg, 1610 DC Socket Rated At 2.0A, 24.0 V, Snap-In, length 14.4mm, Nickel

RS Stock No.:
1248897
Mfr. Prt No.:
1610 05
Brand:
Lumberg

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248897
Product description Lumberg, 1610 DC Socket Rated At 2.0A, 24.0 V, Snap-In, length 14.4mm, Nickel
Manufacturer / Brand Lumberg
Manufacturer part number 1610 05
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
RS stock number 1248897
Product description Lumberg, 1610 DC Socket Rated At 2.0A, 24.0 V, Snap-In, length 14.4mm, Nickel
Manufacturer / Brand Lumberg
Manufacturer part number 1610 05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Lumberg Power Supply Chassis Socket

From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.

Features and Benefits

• Suitable for 3000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance < 30 mΩ


Specifications

Attribute Value
Brand Lumberg
DC Power Connector Type DC Socket
Current Rating 2.0 A
Body Orientation Straight
Voltage Rating 24.0 V
Width 9.0 mm
Length 14.4 mm
Mounting Type Snap-In
Pin Diameter 1.7 mm
Contact Plating Nickel
Contact Material Brass, Copper Tin
Series 1610
Checking stock...
IDR
130,902.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1130,902.7226,180.54
*price per unit indicative
"Lumberg, 1610 DC Socket Rated At 2.0A, 24.0 V, Snap-In, length 14.4mm, Nickel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda