Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi

RS Stock No.:
1248879
Mfr. Prt No.:
DELTA6B/x/SMAM/RP/S/11
Brand:
Siretta

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248879
Product description Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
Manufacturer / Brand Siretta
Manufacturer part number DELTA6B/x/SMAM/RP/S/11
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
RS stock number 1248879
Product description Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
Manufacturer / Brand Siretta
Manufacturer part number DELTA6B/x/SMAM/RP/S/11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2.4GHz Antennas

DELTA 6B WiFi/WLAN/Bluetooth/ZigBee Hinged Antenna, Siretta

The Delta 6B is a single band WiFi/WLAN/Bluetooth/ZigBee antenna, tuned to 2.4 GHz to 2.5 GHz with a peak gain of 5 dBi. It has a 1/2 wave dipole radiating element and a hinged joint enables you to position it for optimum performance.

The Delta 6B antenna can be used with many WiFi modems such as Netgear and TP-link.

Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).

DELTA6B/x/SMAM/S/S/11 - SMA male connector (RS 124-8878)
DELTA6B/x/SMAM/RP/S/11 - Reverse polarity SMA male (RS 124-8879)

Operating Temperature: -20 to +65°C
Impedance: 50 Ω
Gain: 5 dBi
VSWR: <2.0:1
Polarisation: Vertical

Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz to 2.5 GHz

Dimensions
Length: 196 mm
Width: 12.5 mm


Specifications

Attribute Value
Brand Siretta
RF Protocols Bluetooth (BLE), WiFi
Internal/External External
Antenna Physical Form Whip
Supported Frequency Bands 2.4 → 2.5 GHz
Frequency Range 2.4 → 2.5 GHz
Antenna Mounting Type Direct
Connector Type SMA RP
Mounting Type Direct
Gain 5 dBi
Antenna Directivity Omnidirectional
Connector Gender Male
Series DELTA 6B
Maximum Operating Temperature +65 °C
Minimum Operating Temperature -20 °C
Checking stock...
IDR
250,791.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1250,791.99
*price per unit indicative
"Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda