onsemi MC78M12CDTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK

RS Stock No.:
1250057
Mfr. Prt No.:
MC78M12CDTG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1250057
Product description onsemi MC78M12CDTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC78M12CDTG
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
RS stock number 1250057
Product description onsemi MC78M12CDTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC78M12CDTG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Linear Voltage Regulators, ON Semiconductor

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Output Current 700 mA
Regulator Type Linear Voltage
Output Voltage 12 V
Number of Outputs 1
Line Regulation 50 mV
Load Regulation 240 mV
Mounting Type Surface Mount
Polarity Positive
Package Type DPAK
Pin Count 3
Output Type Fixed
Dimensions 6.73 x 6.22 x 2.38 mm
Height 2.38 mm
Width 6.22 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Length 6.73 mm
Maximum Input Voltage 35 V
Checking stock...
IDR
232,855.80
Out of stock
Price Tube (1 Tube of 75)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1232,855.803,104.74
*price per unit indicative
"onsemi MC78M12CDTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda