Siretta Male SMA to Male N Coaxial Cable, RF LLC200A, 5m, Terminated

RS Stock No.:
1248846
Mfr. Prt No.:
ASMA500R058L13
Brand:
Siretta

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248846
Product description Siretta Male SMA to Male N Coaxial Cable, RF LLC200A, 5m, Terminated
Manufacturer / Brand Siretta
Manufacturer part number ASMA500R058L13
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
RS stock number 1248846
Product description Siretta Male SMA to Male N Coaxial Cable, RF LLC200A, 5m, Terminated
Manufacturer / Brand Siretta
Manufacturer part number ASMA500R058L13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SMA Male to N-Type Male RG58 Coaxial Cables, Siretta

This cable is 5 metres long with an SMA Male connector and an N-Type Male connector:

Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 2 GHz: 1.06
Cable: RG58
Operating Frequencies: Up to 6 GHz

Dimensions
Core: 19 x 0.18 mm copper wire
PE Insulator: 2.95 mm
PVC Jacket: 4.95 mm

Siretta Coaxial Cables


Specifications

Attribute Value
Brand Siretta
Length 5 m
Terminated/Unterminated Terminated
Connector A SMA
Connector A Gender Male
Coaxial Type RF LLC200A
Connector B N
Sheath Colour Black
Connector B Gender Male
Checking stock...
IDR
690,910.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1690,910.43
*price per unit indicative
"Siretta Male SMA to Male N Coaxial Cable, RF LLC200A, 5m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products