Siretta Male TNC to Male SMA Coaxial Cable, RF LLC200A, 50 Ω, 10m, Terminated

RS Stock No.:
1248841
Mfr. Prt No.:
ASMZG1000A058L13
Brand:
Siretta

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248841
Product description Siretta Male TNC to Male SMA Coaxial Cable, RF LLC200A, 50 Ω, 10m, Terminated
Manufacturer / Brand Siretta
Manufacturer part number ASMZG1000A058L13
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
RS stock number 1248841
Product description Siretta Male TNC to Male SMA Coaxial Cable, RF LLC200A, 50 Ω, 10m, Terminated
Manufacturer / Brand Siretta
Manufacturer part number ASMZG1000A058L13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Siretta Coaxial Cables

SMA Male to TNC Male LLC200A Coaxial Cables, Siretta

Available in two cable lengths with an SMA Male connector and a TNC Male connector:

ASMZG500A058L13 - 5 m cable (124-8840)
ASMZG1000A058L13 - 10 m cable (124-8841)
ASMZG1500A058L13 - 15 m cable (140-8024)
ASMZG2000A058L13 - 20 m cable (140-8026)

Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz

Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC


Specifications

Attribute Value
Brand Siretta
Length 10 m
Terminated/Unterminated Terminated
Connector A TNC
Connector A Gender Male
Coaxial Type RF LLC200A
Connector B SMA
Characteristic Impedance 50 Ω
Sheath Colour Black
Connector B Gender Male
Checking stock...
IDR
955,338.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1955,338.12
*price per unit indicative
"Siretta Male TNC to Male SMA Coaxial Cable, RF LLC200A, 50 Ω, 10m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda