SKF TMMR 120F Hand Bearing Puller, 124 (External) mm, 139 (Internal) mm capacity

RS Stock No.:
1248448
Mfr. Prt No.:
TMMR 120F
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248448
Product description SKF TMMR 120F Hand Bearing Puller, 124 (External) mm, 139 (Internal) mm capacity
Manufacturer / Brand SKF
Manufacturer part number TMMR 120F
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
RS stock number 1248448
Product description SKF TMMR 120F Hand Bearing Puller, 124 (External) mm, 139 (Internal) mm capacity
Manufacturer / Brand SKF
Manufacturer part number TMMR 120F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SKF Reversible Jaw Puller TMMR F Series

These SKF reversible jaw pullers are suitable for the internal and external pulling of bearings and other components, such as gears and pulleys. The eight pullers are of a standard range so are suitable for a wide range of bearing and component sizes. Unlike many similar pullers, the TMMR F series has a spindle tip cone which rotates helping to reduce shaft damage and enhance stability.

Features and Benefits

• Self locking arms for easy adjustment of width grip
• Hexagonal head on beam enables rotation of puller and bearing during dismounting
• Wide gripper range from 23 mm internal to 350 mm external
• Can be used to their full rated load capacity with no permanent deformation of the arms
• Arms and beam are chrome plated for corrosion resistance and easy cleaning

Application Information

Ideal for extracting gearwheels, ball bearings, pulleys and similar parts from shafts or axles.


Specifications

Attribute Value
Brand SKF
Puller Type Bearing Puller
Capacity 124 (External) mm, 139 (Internal) mm
Operation Hand
Checking stock...
IDR
2,830,351.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,830,351.76
*price per unit indicative
"SKF TMMR 120F Hand Bearing Puller, 124 (External) mm, 139 (Internal) mm capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda