Viso KOFPRO Waterproof Plastic Equipment case, 350 x 450 x 400mm

RS Stock No.:
1247671
Mfr. Prt No.:
KOFPRO451
Brand:
Viso
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
RS stock number 1247671
Product description Viso KOFPRO Waterproof Plastic Equipment case, 350 x 450 x 400mm
Manufacturer / Brand Viso
Manufacturer part number KOFPRO451

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Viso Polyethylene Industrial Containers - KOFPRO

Polyethylene industrial containers from Viso. Designed for transporting goods from factories, markets and boats. These polyethylene high strength containers are waterproof, light and easy to transport.

Features and Benefits

Industrial chest
Stackable
100% waterproof
Closed with polyamide handle and integrated locks
Comfortable built in handles on each side
Food items stored up to 12 hours with ice
Temperature: -40 / +80°
Acid, grease and base resistant
UV protection
Material: Polyethylene
Colour: Grey

Application Information

Viso industrial containers are ideal for transporting goods from factories. Food approved and items can be stored on ice for up to 12 hours.


Specifications

Attribute Value
Brand Viso
Material PP
Internal Height 250 mm
Internal Width 360 mm
Internal Depth 340 mm
Internal Dimensions 250 x 360 x 340 mm
External Height 350 mm
External Width 450 mm
External Depth 400 mm
External Dimensions 350 x 450 x 400 mm
Watertight or Waterproof Yes
Wheels No
Colour Grey
Lockable Yes
Series KOFPRO
IP Rating IPX5
Weight 4 kg
Material Type Plastic
Checking stock...
IDR
2,263,421.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,263,421.31
*price per unit indicative
"Viso KOFPRO Waterproof Plastic Equipment case, 350 x 450 x 400mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda