Viso STC Waterproof Metal Equipment case With Wheels, 210 x 485 x 340mm

RS Stock No.:
1247669
Mfr. Prt No.:
STC1908P
Brand:
Viso
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
RS stock number 1247669
Product description Viso STC Waterproof Metal Equipment case With Wheels, 210 x 485 x 340mm
Manufacturer / Brand Viso
Manufacturer part number STC1908P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Viso
Material Aluminium
Internal Height 185 mm
Internal Width 465 mm
Internal Depth 320 mm
Internal Dimensions 185 x 465 x 320 mm
External Height 210 mm
External Width 485 mm
External Depth 340 mm
External Dimensions 210 x 485 x 340 mm
Foam Yes
Watertight or Waterproof Yes
Wheels Yes
Colour Grey
Lockable Yes
Series STC
Weight 4.5 kg
Material Type Metal
Checking stock...
IDR
3,903,900.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,903,900.91
*price per unit indicative
"Viso STC Waterproof Metal Equipment case With Wheels, 210 x 485 x 340mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda